
The NCP707AMX285TCG is a linear voltage regulator with a fixed output voltage of 2.85V and an output current of 200mA. It operates within a temperature range of -40°C to 125°C and is suitable for surface mount applications. The device is RoHS compliant and lead free, making it a suitable choice for environmentally friendly designs. The regulator has a low quiescent current of 35uA and is available in a package quantity of 3000 units per reel.
Onsemi NCP707AMX285TCG technical specifications.
| Accuracy | 1.2% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP707AMX285TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
