The NCP707CMX180TBG is a linear voltage regulator with a nominal output voltage of 1.8V and a maximum output current of 0.2A. It operates from an input voltage range of 2.3V to 5.5V and has a dropout voltage of 0.38V. The device is packaged in an XDFN-4 package and has an operating temperature range of -40°C to 125°C.
Onsemi NCP707CMX180TBG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.38 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP707CMX180TBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.