
1.8V fixed output LDO regulator, offering 50mA output current with a 2% accuracy. Features ultra-low quiescent current of 4.2µA and a maximum supply current of 5.8µA. Operates with an input voltage range from 2.8V to 24V and supports a wide temperature range of -40°C to 125°C. This positive voltage regulator is surface mountable in an SC-88A package, supplied on a 3000-piece tape and reel. It provides a Power Supply Rejection Ratio (PSRR) of 60dB and is lead-free and RoHS compliant.
Onsemi NCP715SQ18T2G technical specifications.
| Accuracy | 2% |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 1.8V |
| Max Supply Current | 5.8uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 4.2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000705oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP715SQ18T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
