Onsemi NCP715SQ25T2G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 260mV |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP715SQ25T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
