3.0V fixed output LDO regulator, offering 50mA output current with a 250mV dropout voltage. Features ultra-low 4.2µA quiescent current and 5.8µA maximum supply current. Operates from a 4V to 24V input voltage range, with 2% accuracy. Designed for surface mount applications in a SC-88A package, this RoHS compliant component is ideal for power management.
Onsemi NCP715SQ30T2G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 3V |
| Max Supply Current | 5.8uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 4.2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000705oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP715SQ30T2G to view detailed technical specifications.
No datasheet is available for this part.