
Positive fixed 5.0V output voltage LDO regulator, delivering up to 200mA max output current with a 50mA output current rating. Features ultra-low quiescent current of 4.2µA and a low dropout voltage of 230mV. Operates with a wide input voltage range from 6V to 24V and maintains 2% accuracy. Packaged in a surface-mount SC-88A (SC-70-5 / SOT-353) package, supplied on a 3000-piece tape and reel. RoHS compliant and lead-free.
Onsemi NCP715SQ50T2G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 230mV |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 5V |
| Max Supply Current | 5.8uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Quiescent Current | 4.2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP715SQ50T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
