
The NCP716BSN500T1G is a 5-terminal dual output linear voltage regulator from Onsemi. It operates from an input voltage range of 6 to 24V and provides a fixed output voltage of 5V with a maximum output current of 150mA. The device features a dropout voltage of 0.6V and a maximum line regulation of 0.01%. The NCP716BSN500T1G is rated for operation over a temperature range of -40 to 125°C and is packaged in a 5-pin R-PDSO-G5 package.
Onsemi NCP716BSN500T1G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.6 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 24 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.06 |
| Dropout Voltage1-Max | 0.955 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP716BSN500T1G to view detailed technical specifications.
No datasheet is available for this part.