
The NCP716MT15TBG is a single-output linear voltage regulator with a fixed output voltage of 1.5V and a maximum output current of 80mA. It operates over a temperature range of -40°C to 125°C and has a maximum supply current of 5.8μA. The device is lead-free and available in a surface-mount package. It features a power supply rejection ratio of 60dB and a quiescent current of 4.2μA. The regulator is suitable for use in a variety of applications, including low-power systems and voltage regulation.
Onsemi NCP716MT15TBG technical specifications.
| Accuracy | 2% |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Min Output Voltage | 1.5V |
| Max Supply Current | 5.8uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 4.2uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP716MT15TBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.