
3.3V fixed output LDO regulator, delivering 80mA maximum output current with a 2% accuracy. Features ultra-low quiescent current of 4.2µA and a low dropout voltage of 350mV. Operates from a 4.3V to 24V input voltage range and supports a wide temperature range of -40°C to 125°C. This positive, single-output device is surface mountable and packaged on a 3000-piece tape and reel.
Onsemi NCP716MT33TBG technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 350mV |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 5.8uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 4.2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP716MT33TBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
