
Fixed 3.3V LDO regulator delivering 300 mA output current with a wide 2.5V to 24V input voltage range. Features ultra-low quiescent current and active discharge functionality. Packaged in a 5-terminal TSOT23-5 (R-PDSO-G5) with dimensions of 1.6mm width and 2.9mm length. Offers a nominal dropout voltage of 0.275V and a tight output voltage tolerance of ±2%. Operates across a temperature range of -40°C to 125°C.
Onsemi NCP718ASN330T1G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.275 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 24 |
| Dropout Voltage1-Max | 0.44 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP718ASN330T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.