The NCP718BSN120T1G is a linear voltage regulator with a fixed output voltage of 1.2V and a maximum output current of 0.3A. It operates from an input voltage range of 2.5 to 24V and has a maximum junction temperature of 125°C. The device is available in a VSSOP package type.
Onsemi NCP718BSN120T1G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.164 |
| Output Voltage1-Max | 1.236 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 24 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP718BSN120T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.