The NCP718BSN300T1G is a 3V linear voltage regulator with a maximum output current of 300mA. It has a fixed output voltage and operates within a temperature range of -40°C to 125°C. The device is packaged in a VSSOP-5 package and is suitable for use in a variety of applications. The input voltage range is from 2.5V to 24V, and the dropout voltage is 0.295V at 300mA.
Onsemi NCP718BSN300T1G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.295 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 24 |
| Dropout Voltage1-Max | 0.465 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP718BSN300T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.