The NCP720BMT105TBG is a 1.05V linear voltage regulator with a maximum output current of 0.35A and a dropout voltage of 2.2V. It has a fixed output voltage and operates over a temperature range of -40°C to 125°C. The device is available in the HVSON package type. It is a type of power management IC, specifically a linear voltage regulator, and is suitable for use in a variety of applications requiring a stable voltage output.
Onsemi NCP720BMT105TBG technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 0.8 |
| Output Voltage1-Min | 1.029 |
| Output Voltage1-Max | 1.021 |
| Output Current1-Max | 0.35 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.11 |
| Output Voltage1-Nom | 1.05 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP720BMT105TBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.