The NCP720BMT150TBG is a fixed linear voltage regulator with a nominal output voltage of 1.5V and a maximum output current of 0.35A. It operates from an input voltage range of 0.8V to 5.5V and has a maximum dropout voltage of 0.2V. The device is packaged in a 6-pin HVSON package and is rated for operation over a temperature range of -40°C to 125°C.
Onsemi NCP720BMT150TBG technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 0.8 |
| Output Voltage1-Min | 1.47 |
| Output Voltage1-Max | 1.53 |
| Output Current1-Max | 0.35 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.11 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP720BMT150TBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.