The NCP752BMX28TCG is a single-output linear voltage regulator with an output voltage of 2.8V and a maximum output current of 200mA. It operates over a wide input voltage range of 2V to 5.5V and has a quiescent current of 25uA. The device is suitable for surface mount applications and is available in a package quantity of 3000 units per reel. It is compliant with RoHS regulations and has a maximum operating temperature of 125°C.
Onsemi NCP752BMX28TCG technical specifications.
| Accuracy | 2% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 210mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP752BMX28TCG to view detailed technical specifications.
No datasheet is available for this part.
