
1.8V fixed output LDO regulator, delivering 200mA output current with ultra-low dropout and 12µA operating supply current. Features high 68dB PSRR and ultra-low noise for demanding applications. Operates from a 2V to 5.5V input voltage range, with a 2% accuracy and a minimum current limit of 210mA. Packaged in a compact 1mm height TSOP surface mount package, supplied on a 3000-piece tape and reel. Halogen-free and lead-free construction ensures RoHS compliance.
Onsemi NCP752BSN18T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 210mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 550mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 12uA |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP752BSN18T1G to view detailed technical specifications.
No datasheet is available for this part.
