
The NCP7805ACTG is a single linear voltage regulator with a fixed output voltage of 5V and an output current of 1A. It is packaged in a TO-220-3 package and is suitable for through hole mounting. The device operates over a temperature range of 0°C to 125°C and has a power supply rejection ratio of 75dB. The quiescent current is 8mA.
Onsemi NCP7805ACTG technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP7805ACTG to view detailed technical specifications.
No datasheet is available for this part.
