
Positive fixed 5V output linear voltage regulator with 1A maximum output current. Features a TO-220 through-hole package with 3 pins and a tab, designed for mounting on PCBs. Operates with input voltages from 7V to 35V, offering ±4% accuracy, 100mV line regulation, and 100mV load regulation. Includes current limit, safe area protection, short circuit protection, and thermal shutdown protection for enhanced reliability.
Onsemi NCP7805TG technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.28(Max) |
| Package Width (mm) | 4.82(Max) |
| Package Height (mm) | 9.28(Max) |
| Seated Plane Height (mm) | 19.68(Max) |
| Pin Pitch (mm) | 2.66(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 1(Min)A |
| Minimum Input Voltage | 7V |
| Maximum Input Voltage | 35V |
| Typical Dropout Voltage @ Current | 2@1AV |
| Accuracy | ±4% |
| Line Regulation | 100mV |
| Load Regulation | 100mV |
| Maximum Quiescent Current | 8mA |
| Junction to Ambient | 65°C/W |
| Junction to Case | 7.5°C/W |
| Typical Quiescent Current | 3mA |
| Special Features | Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCP7805TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.