
The NCP7812CTG is a single positive linear voltage regulator with an output voltage of 12V and a maximum output current of 1A. It is packaged in a TO-220-3 case and is suitable for through-hole mounting. The regulator operates over a temperature range of -40°C to 125°C and has a power supply rejection ratio of 71dB. The quiescent current is 8mA, and the package quantity is 50 units per rail/Tube packaging.
Onsemi NCP7812CTG technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Quiescent Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP7812CTG to view detailed technical specifications.
No datasheet is available for this part.
