Onsemi NCP7812ETG technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.52 |
| Output Voltage1-Max | 12.48 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP7812ETG to view detailed technical specifications.
No datasheet is available for this part.