
Positive fixed 12V linear voltage regulator with a 1A output current capability. Features a 2V dropout voltage and 4% accuracy, supporting input voltages from 7V to 35V. This TO-220-3 packaged component offers a high 2.4A current rating and operates within a 0°C to 125°C temperature range. Designed for through-hole mounting, it is RoHS compliant and supplied in a 50-piece rail/tube.
Onsemi NCP7812TG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Current Rating | 2.4A |
| Dropout Voltage | 2V |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 12V |
| RoHS Compliant | Yes |
| Voltage Rating | 35V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP7812TG to view detailed technical specifications.
No datasheet is available for this part.
