
The NCP7815CTG is a single positive linear voltage regulator with a maximum input voltage of 30V and a maximum operating temperature of 125°C. It has a minimum output voltage of 15V and an output current of 1A. The regulator is packaged in a TO-220-3 package and is available in a rail/tube packaging configuration. The device has a power supply rejection ratio of 70dB and a quiescent current of 8mA. It can operate over a temperature range of -40°C to 125°C.
Onsemi NCP7815CTG technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 15V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP7815CTG to view detailed technical specifications.
No datasheet is available for this part.
