The NCP781BMN150TAG is a 6-terminal dual output linear regulator from Onsemi. It features a fixed output voltage of 15V with a maximum output current of 0.1A. The device operates within a temperature range of -40°C to 125°C and has a dropout voltage of 4.7V. The regulator is packaged in a S-PDSO-N6 package and is suitable for use in a variety of applications.
Onsemi NCP781BMN150TAG technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 3.3 |
| Length | 3.3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 150 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 14.55 |
| Output Voltage1-Max | 15.45 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 4.7 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 150 |
| Line Regulation-Max | 0.075 |
| Load Regulation-Max | 0.12 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP781BMN150TAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.