The NCP785AH33T1G is a fixed linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 10mA. It has a maximum input voltage of 700V and a maximum line regulation of 0.7mV. The device operates over a temperature range of -40°C to 85°C and is packaged in a TO-243 package. The NCP785AH33T1G is a single-function device with a fixed output voltage and a maximum voltage tolerance of 5%.
Onsemi NCP785AH33T1G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 450 |
| Input Voltage-Min | 25 |
| Output Voltage1-Min | 3.135 |
| Output Voltage1-Max | 3.465 |
| Output Current1-Max | 0.01 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 700 |
| Line Regulation-Max | 0.0165 |
| Load Regulation-Max | 0.033 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP785AH33T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.