Onsemi NCP78LC33NTRG technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 3.6uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Quiescent Current | 1.1uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP78LC33NTRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.