
Onsemi NCP7905CTG technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP7905CTG to view detailed technical specifications.
No datasheet is available for this part.
