
The NCP7912CTG is a single positive linear voltage regulator with a maximum input voltage of 30V and an output current of 1A. It is packaged in a TO-220-3 package and is designed for through-hole mounting. The regulator operates over a temperature range of -40°C to 125°C and is suitable for applications requiring a fixed output voltage of 12V.
Onsemi NCP7912CTG technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP7912CTG to view detailed technical specifications.
No datasheet is available for this part.
