Onsemi NCP803SN160T1 technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.62V |
| Min Reset Threshold Voltage | 1.58V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Overvoltage Threshold | 1.62V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 800nA |
| Threshold Voltage | 1.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.6V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP803SN160T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.