
Surface mount voltage supervisor with a 1.6V reset threshold, operating from 1.2V to 5.5V. Features very low 800nA supply current and active-low reset with a 140ms timeout. Packaged in a 3-lead SOT-23, this component is halogen-free, lead-free, and RoHS compliant, suitable for microprocessor applications.
Onsemi NCP803SN160T1G technical specifications.
| Package/Case | SOT-23 |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.62V |
| Min Reset Threshold Voltage | 1.58V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Overvoltage Threshold | 1.62V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 800nA |
| Threshold Voltage | 1.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.6V |
| Watchdog Timer | No |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP803SN160T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.