
Surface mount voltage supervisor with a 2.63V reset threshold, operating from 1.2V to 5.5V. Features very low 800nA supply current and active-low reset output with a 140ms timeout. Packaged in a 3-lead SOT-23 (TO-236) case, this halogen-free and lead-free component is supplied on a 3000-piece tape and reel. It monitors a single voltage and is RoHS compliant, suitable for microprocessor applications.
Onsemi NCP803SN263T1G technical specifications.
| Package/Case | SOT-23 |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.66V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Overvoltage Threshold | 2.66V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 800nA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.63V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP803SN263T1G to view detailed technical specifications.
No datasheet is available for this part.
