3-pin voltage supervisor for microprocessor applications, featuring a 2.93V reset threshold. Operates with a very low supply current of 800nA and a wide supply voltage range from 1.2V to 5.5V. This surface mount component, packaged in SOT-23-3, offers active-low reset with a 140ms timeout. It is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 105°C.
Onsemi NCP803SN293T3G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 800nA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP803SN293T3G to view detailed technical specifications.
No datasheet is available for this part.