
General purpose voltage supervisor IC with a 4.38V threshold, featuring active-low reset and a 140ms reset timeout. This surface mount component operates from 1.2V to 5.5V with a very low supply current of 800nA. It monitors a single voltage and is housed in a compact 3-pin SOT-23 package. RoHS and Halogen Free compliant, suitable for microprocessor applications.
Onsemi NCP803SN438T1G technical specifications.
| Package/Case | SOT-23 |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 800nA |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.38V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP803SN438T1G to view detailed technical specifications.
No datasheet is available for this part.
