Onsemi NCP81022MNTXG technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Supply Current | 48mA |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP81022MNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.