Onsemi NCP81031MNTWG technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NCP81031MNTWG |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP81031MNTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
