
Onsemi NCP81038MNTWG technical specifications.
| Package/Case | QFN |
| Current - Output 3 | 60mA |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Voltage | 800mV |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 3 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP81038MNTWG to view detailed technical specifications.
No datasheet is available for this part.
