Onsemi NCP81039MNTWG technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 600kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP81039MNTWG to view detailed technical specifications.
No datasheet is available for this part.