Onsemi NCP81061MNTWG technical specifications.
| Package/Case | QFN |
| Channel Type | Synchronous |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -10°C |
| Number of Drivers | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP81061MNTWG to view detailed technical specifications.
No datasheet is available for this part.