
The NCP81062MNTWG is a dual synchronous voltage reference from Onsemi, featuring a package quantity of 3000 units per reel. This device is RoHS compliant and suitable for surface mount applications in DFN packages. Operating temperatures range from 0°C to 150°C, making it suitable for high-temperature applications. The device has two channels and is available in tape and reel packaging.
Onsemi NCP81062MNTWG technical specifications.
| Package/Case | DFN |
| Channel Type | Synchronous |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP81062MNTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.