The NCP81071AMNTXG is an 8-pin HVSON packaged MOSFET driver from Onsemi, designed for automotive applications. It operates over a temperature range of -40 to 140°C and accepts supply voltages between 4.5 and 20V. This device features two functions and is based on a buffer or inverter type MOSFET driver IC. The NCP81071AMNTXG is suitable for use in automotive systems where high reliability and temperature stability are required.
Onsemi NCP81071AMNTXG technical specifications.
| Max Operating Temperature | 140 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP81071AMNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.