Onsemi NCP81071AZR2G technical specifications.
| Package/Case | MSOP |
| Channel Type | Independent |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Current | 3mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP81071AZR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.