The NCP81071BMNTXG is an 8-pin HVSON packaged MOSFET driver IC from Onsemi. It operates over a temperature range of -40 to 140 degrees Celsius and is designed for automotive applications. The device has a nominal supply voltage of 12V, with a minimum and maximum supply voltage of 4.5V and 20V, respectively. It is a dual-function device with a buffer or inverter based MOSFET driver interface. The package type is HVSON, LCC8, 0.12SQ, 25.
Onsemi NCP81071BMNTXG technical specifications.
| Max Operating Temperature | 140 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP81071BMNTXG to view detailed technical specifications.
No datasheet is available for this part.