Onsemi NCP81081MNR2G technical specifications.
| Package/Case | QFN |
| Fault Protection | Over Temperature |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50A |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Output Current | 35A |
| Output Current per Channel | 35A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP81081MNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
