
Onsemi NCP81081MNTWG technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 35A |
| Output Current per Channel | 35A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP81081MNTWG to view detailed technical specifications.
No datasheet is available for this part.
