Onsemi NCP81111MNDFTXG technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP81111MNDFTXG to view detailed technical specifications.
No datasheet is available for this part.