Onsemi NCP81119MNTXG technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 2.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP81119MNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.