
The NCP81140MNTXG is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is a surface mount device with a QFN package and is lead free. The device operates at a supply voltage of 5V and has an output voltage of 2.3V. It can handle a maximum duty cycle of 100% and is RoHS compliant.
Onsemi NCP81140MNTXG technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 850uA |
| Output Voltage | 2.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP81140MNTXG to view detailed technical specifications.
No datasheet is available for this part.