
The NCP81145MNTBG is a dual synchronous gate driver IC from Onsemi, featuring a DFN package and operating over a temperature range of -40°C to 150°C. It is designed for surface mount applications and is lead free. This device is RoHS compliant and available in tape and reel packaging.
Onsemi NCP81145MNTBG technical specifications.
| Package/Case | DFN |
| Channel Type | Synchronous |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP81145MNTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.