The NCP81147MNTXG is an industrial quad DC/DC controller from Onsemi. It operates within a temperature range of -40 to 85 degrees Celsius and has a 3x3mm QFN-16 package with a 0.50mm pitch. This device is designed for lead-free applications and has a single function. The input voltage range is between 4.5 and 13.2 volts.
Onsemi NCP81147MNTXG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP81147MNTXG to view detailed technical specifications.
No datasheet is available for this part.