Onsemi NCP81149MNTXG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 51 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBCC-B51 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP81149MNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.