
The NCP81161MNTBG is a dual N-channel synchronous gate driver from Onsemi. It is designed for surface mount applications and operates within a temperature range of -10°C to 125°C. This device is RoHS compliant and lead free, making it suitable for environmentally conscious designs. The gate driver is capable of handling supply voltages between 4.5V and 13.2V.
Onsemi NCP81161MNTBG technical specifications.
| Package/Case | DFN |
| Channel Type | Synchronous |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP81161MNTBG to view detailed technical specifications.
No datasheet is available for this part.
